Diodes IncorporatedDFLT36A-7Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 36V 225W 2-Pin PowerDI 123 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
40 | |
58.1 | |
36 | |
3.87 | |
1 | |
1 | |
225 | |
-65 | |
150 | |
Commercial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.78 mm |
Verpackungslänge | 2.8 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | PowerDI 123 |
Lieferantenverpackung | PowerDI 123 |
2 | |
Leitungsform | No Lead |
This DFLT36A-7 TVS diode from Diodes Zetex protects against overvoltages. This device's maximum clamping voltage is 58.1 V and minimum breakdown voltage is 40 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1125 W. This TVS diode has an operating temperature range of -65 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.