Diodes IncorporatedDFLT8V0A-7Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 8V 225W 2-Pin PowerDI 123 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.78 mm |
Verpackungslänge | 2.8 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | PowerDI 123 |
Lieferantenverpackung | PowerDI 123 |
2 | |
Leitungsform | No Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this DFLT8V0A-7 TVS diode from Diodes Zetex. Its peak pulse power dissipation is 1125 W. This device's maximum clamping voltage is 13.6 V and minimum breakdown voltage is 8.89 V. Its maximum leakage current is 25 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.