Micro Commercial ComponentsDFLZ18-TPZener

Diode Zener Single 18V 5% 1000mW 2-Pin SOD-123FL T/R

This DFLZ18-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum leakage current is 1 μA. Its test current is 25 mA. Its maximum power dissipation is 1000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 4.100 Stück

Regional Inventory: 1.600

    Total0,03 €Price for 1

    1.600 auf Lager: heute versandbereit

    • Service Fee  6,02 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2236+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      1600
      Country Of origin:
      China
         
      • Price: 0,0331 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2236+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 1.600 Stück
      • Price: 0,0331 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2521+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 2.500 Stück
      • Price: 0,0542 €