Micro Commercial ComponentsDFLZ27-TPZener
Diode Zener Single 27V 5% 1000mW 2-Pin SOD-123FL T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.35(Max) |
Verpackungsbreite | 1.9(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123FL |
2 | |
Leitungsform | Flat |
This DFLZ27-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum leakage current is 1 μA. Its test current is 25 mA. Its maximum power dissipation is 1000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%.