Diodes IncorporatedDFLZ8V2-7Zener
Zener Diode Single 8.2V 5% 2Ohm 1000mW 2-Pin PowerDI 123 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.78 mm |
Verpackungslänge | 2.8 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | PowerDI 123 |
Lieferantenverpackung | PowerDI 123 |
2 | |
Leitungsform | No Lead |
This DFLZ8V2-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 1000 mW. Its test current is 100 mA. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.