VishayDG409AK-E3Analogschalter, Multiplexer
Analog Multiplexer Dual 4:1 16-Pin CDIP
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Analog Multiplexer | |
Dual 4:1 | |
4:1 | |
2 | |
8 | |
2 | |
Yes | |
180(Typ)@12V|250@±15V@-40C to 85C | |
180(Typ)@12V | |
150@±15V | |
Single | |
Single | |
13 | |
15|18|24|28 | |
44 | |
±5 | |
±12|±15|±18|±9 | |
±20 | |
-0.001@-15V@-40C to 85C/0.2@15V | |
-0.5@-15V@-40C to 85C/0.5@15V | |
30 | |
100@±15V | |
100 to 150 | |
Dual|Single | |
900 | |
-55 | |
125 | |
Military |