Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Analog Switch | |
Quad SPST | |
SPST | |
4 | |
4 | |
4 | |
Yes | |
Non-Inverting | |
450@12V | |
200@12V | |
Single | |
Single | |
5 | |
12|15|18|24|28|9 | |
34 | |
±5 | |
±12|±15|±18|±9 | |
±20 | |
0.015@16.5V/-0.0000001@-16.5V@-40C to 85C | |
0.1@16.5V@-40C to 85C/-0.001@-16.5V | |
30 | |
160@10.8V | |
150 to 250 | |
Dual|Single | |
-40 | |
85 | |
Industrial |