Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 10.2 |
Verpackungsbreite | 20.3 |
Verpackungslänge | 31.8 |
Leiterplatte geändert | 7 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
7 | |
Leitungsform | Through Hole |
Look no further than Delta Electronics' DH06S4812A DC to DC converter and switching regulator module, a device that can step above or below input levels. The part is ideal for operating at an isolation of 0.15|0.3. It has a voltage of 2.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.