knitter-switchDHS 106DIP-Schalter
Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Half Pitch Dual-In-Line Switch | |
Recessed Slide | |
SPST | |
OFF ON | |
6 | |
0.1@6VDC | |
100 | |
24 | |
250VAC | |
100 | |
100 | |
1000/Switch | |
0 | |
Protective Tape/Case | |
Actuator/Case | |
Protective Tape/N/A | |
Surface Mount | |
Gull Wing | |
1.27 | |
12 | |
6.35 | |
7.8 | |
Straight | |
-20 | |
80 | |
Tape and Reel | |
9.35 | |
6.2 | |
2.2 | |
9.35 | |
8 | |
2.3 |