Amphenol Communications SolutionsDILB24P-223TLFSteckverbinder, Buchsen
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Keeping your multi-wired cable connections strong and tight with this dip socket DILB24P-223TLF connector socket from FCI. This SKT connector's 24 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 200 VAC. This device has a maximum current rating of 1 A/contact. DILB24P-223TLF is housed in polyester. This connector socket has an operating temperature of -55 to 105 °C. This product is 30.48 mm long, 5.48 mm tall and 17.78 mm deep. It is insulated with polyester. It uses the solder termination method.