Amphenol Communications SolutionsDILB32P-223TLFSteckverbinder, Buchsen
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
For multiple wires on a cable, use this dip socket DILB32P-223TLF connector socket from FCI to get a strong and tight connection. This SKT connector's 32 contacts that are made out of copper alloy and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 200 VAC. It has a socket type gender. This device has a maximum current rating of 1 A/contact. DILB32P-223TLF is housed in polyamide. It is insulated with polyamide. It uses the solder termination method. This product is 40.64 mm long, 5.1 mm tall and 17.78 mm deep. This connector socket has an operating temperature of -55 to 105 °C.