50% Off
TE ConnectivityDJT10E23-35PBSteckverbinder, rund
Conn Circular PIN 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
EAR99 | |
Obsolete | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series I | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
B | |
1 | |
100 | |
PIN | |
Crimp | |
23-35 | |
22-28 | |
No | |
Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Cadmium | |
Olive Drab | |
5 | |
400VAC|550VDC | |
-65 | |
175 | |
5000 | |
Bayonet Lock | |
500 | |
33.6 | |
42.88 | |
42.88 |