Reduced Price
TE ConnectivityDJT10E23-53PBSteckverbinder, rund
Conn Circular PIN 53 POS Crimp ST Wall Mount 53 Terminal 1 Port
Not Compliant | |
EAR99 | |
Obsolete | |
DJT10E23-53PB | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series I | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
B | |
1 | |
53 | |
PIN | |
Crimp | |
23-53 | |
20-24 | |
No | |
Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Cadmium | |
Olive Drab | |
7.5 | |
600VAC|850VDC | |
-65 | |
175 | |
5000 | |
Bayonet Lock | |
500 | |
33.6 | |
42.88 | |
42.88 |