ITT CorporationDL5-260PSteckverbinder, rechteckig
Conn Rectangular M 260 POS 2.54mm Crimp ST Panel Mount
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | Yes |
PPAP | Unknown |
Rectangular | |
PL | |
260 | |
10 | |
Crimp | |
2.54 | |
Straight | |
M | |
5 | |
-55 | |
105 | |
108 | |
35 | |
77.36 | |
Copper Alloy | |
Gold | |
Panel Mount |
Is a direct socket to board linkage not functional for your project? Then use this DL5-260P discrete wire housing from ITT for a durable connection. This PL connector has 260 PL contacts. Its pitch is 2.54 mm. It has a plug type gender. This is a 10-row connector. It has a straight body orientation. This device has a maximum current rating of 5 A. DL5-260P is housed in thermoplastic. Its wire is 18-42 AWG. This rectangle connector has an operating temperature of -55 to 105 °C. This product is 108 mm long, 35 mm tall and 77.36 mm deep.