Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.87(Max) |
Verpackungsbreite | 12.19(Max) |
Verpackungslänge | 23.48(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
16 | |
Leitungsform | Through Hole |
Do not risk expensive equipment and machinery from surges with this DLZ-13C TVS diode from ProTek Devices. Its peak pulse power dissipation is 1300 W. Its maximum leakage current is 4 μA. Its test current is 1 mA. This device's maximum clamping voltage is 28.1 V and minimum breakdown voltage is 14.4 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.