ITT CorporationDM1303414Steckverbinder, Kontakt
Contact SKT 8 Size Crimp ST Cable Mount 8AWG
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
Power | |
SKT | |
Crimp | |
Straight | |
40 | |
-55 | |
125 | |
20.93 | |
5.84 | |
8 | |
Cable Mount | |
8 |
A solid mechanical connection is ideal for any cable connection, this DM130341-4 connector contact manufactured from ITT will get the job don. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector D-Subminiature connector. Its wire is 8 AWG. This product is 20.93 mm long and 5.84 mm. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.