ITT CorporationDM130342Steckverbinder, Kontakt
Contact SKT 8 Size Crimp ST Cable Mount 12AWG
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Make the perfect wired connection with this DM130342 connector contact from ITT, a simple and effective form of connection binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 20 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. Its wire is 12 AWG. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 20.93 mm long and 5.54 mm.