Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8529.90.22.00 | |
Automotive | No |
PPAP | No |
Development Kit | |
SX1239 | |
RF Transceiver | |
915 |
Entwicklungskit-Beschreibung
The Wireless Security Remote Control Development Kit is a demonstration and development platform for wireless security remote control applications. The kit demos two security protocols, KeeLoq Classic and KeeLoq AES.
The kit contains a four button key fob transmitter based on the PIC12LF1840T39A, receiver PICtail daughterboard, and Embedded Security Development Board. The transmitter and receiver in this kit are tuned to the frequency 915MHz.
Dieses Entwicklungskit enthält
- PIC12LF1840T39A Wireless Remote Key Fob
- SX1239 Receiver PICtail
- Embedded Security Development Board
- USB Cable
Weitere Informationen zum Entwicklungskit