C&KDM22J12S205QWippschalter
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 3A 250VAC Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DPST | |
Curved Rocker | |
ON OFF | |
3@125VAC@(CSA/UL) | |
1000Vrms | |
1000 | |
10000 | |
Black | |
14.76 | |
2 | |
5.54 | |
Panel Mount | |
Quick Connect | |
4 | |
7.87 | |
Black | |
Nylon 6/6 | |
Black | |
Black | |
Straight | |
-20 | |
65 | |
Bulk | |
20.83 | |
15 | |
13.28 | |
20.83 | |
15 | |
25.67 | |
9.9 | |
3.5 |
Implementing this DM22J12S205Q rocker switch from C&K Components will give the user complete control of whether your design is on or not. This device has a maximum current rating of 3 A @ 125VAC@(CSA/UL). It has a DPST configuration. This rocker switch panel has a minimum operating temperature of -20 °C and a maximum of 65 °C. The DM22J12S205Q rocker switch panel has a quick connect termination style. This product is 20.83 mm long, 25.67 mm tall and 15 mm deep. The maximum AC voltage rating is 250 VAC.