Microchip TechnologyDM330013-2Eingebettete Systementwicklungsboards und -kits
dsPIC33/PIC24E/PIC24FJ/PIC24H Microcontroller Microstick II Kit
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Microstick II Kit | |
dsPIC33/PIC24E/PIC24FJ/PIC24H | |
Microcontroller | |
1 | |
No | |
No | |
No |
Entwicklungskit-Beschreibung
Microstick II delivers a complete development hardware platform for Microchip’s 16-bit and 32-bit microcontrollers and digital signal controllers. It’s the perfect solution to those looking for a low-cost, easy-to-use development platform. (Note: Go to Microstick for dsPIC33F and PIC24H Development Board for information on the Microstick tool.)The USB-powered kit includes an on-board debugger/programmer, a DUT socket for easy device swapping, a user LED and reset button. It is designed for insertion into a standard prototyping board for easy connection to additional circuitry. The kit is extremely portable as well and is still about the size of a stick of gum
Entwicklungskit-Funktionen
-Low Cost-Integrated USB programmer / debugger – No external debugger required-USB Powered – Ease of use, No external power required-MPLAB support.-DUT Socket – Flexible, Easy device replacement-0.025” Pin headers – Enables plug-in to Breadboard with room for jumper wires-Easy access to all device signals for probing-Small size - Smaller than a stick of gum at 20 x76mm – Easily Portable-On board User LED and Reset Switch-Free demo codeDieses Entwicklungskit enthält
-Microstick II Board-USB Cable-2 - 1x14 header pins for proto board use-1 - PIC24FJ64GB002-1 - PIC24HJ64GP502-1 - dsPIC33FJ64MC802-1 - PIC32MX250F128B-Info Sheet with installation instructions and board schematicWeitere Informationen zum Entwicklungskit
Information Sheet: