Microchip TechnologyDM330022Eingebettete Systementwicklungsboards und -kits
dsPIC33FJ12MC202 Microcontroller Demonstration Board 20MHz CPU
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Demonstration Board | |
dsPIC33FJ12MC202 | |
Microcontroller | |
1 | |
1 | |
1 | |
No | |
No | |
Yes |
Entwicklungskit-Beschreibung
The Microchip dsPICDEM™ MCSM Development Board is targeted to control both unipolar and bipolar stepper motors in open-loop or closed-loop (current control) mode. The hardware is designed in such a way that no hardware changes are necessary for 8-, 6- or 4-wire stepper motors in either bipolar or unipolar configurations. Software to run motors in open-loop or closed-loop with full or variable micro-stepping is provided. A GUI for controlling step commands, motor parameter input, and operation modes is included. This flexible and cost-effective board can be configured in different ways for use with Microchip’s specialized dsPIC33F Motor Control Digital Signal Controllers (DSCs)
Entwicklungskit-Funktionen
-Motor control interfaces:-Two full-bridge inverters-Two phase current sense resistors-DC bus voltage sense resistor-Over-current protection-Built-in power supplies:-15V power supply, maximum power available 11 W-3.3V power supply, maximum power available 2 W-Power supply connectors:-24V power input connector (J6) for the controller and power stage-Auxiliary Power Tab Fast-On connectors (BP1 and BP2) for the power stage-Motor control device (U2) socket:-The dsPIC33FJ12MC202 Motor Control device in SOIC package (U3) footprint-User Interfaces:-One push button (S1)-Reset push button (RESET)-10K Ohm Potentiometer (POT)-LED indicators for PWM outputs arranged in a full-bridge format-LED indicator for over current-Communication Ports:-UART communication via USB (J4)-Programming Connectors:-ICSP™ connector for programming a dsPIC DSC device (J2)-RJ11 connector for programming a dsPIC DSC device (J1)-ICSP connector for programming the PIC18LF2450 USB-to-UART Bridge (J3)Dieses Entwicklungskit enthält
-dsPICDEM MCSM Development Board-dsPIC33FJ32MC204 Plug-In-Module (PIM)-USB-to-mini-USB cable-Screwdriver-dsPICDEM MCSM Development Board CD ROM, including:-MCSM User’s Guide-Data sheets for dsPIC DSC families-Application Note with software and MPLAB DMCI/RTDM GUI for Stepper Motor ControlWeitere Informationen zum Entwicklungskit