ITT CorporationDM511578Steckverbinder, Kontakt
Contact PIN 8 Size Solder Cup ST Cable Mount 20AWG
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
Power | |
PIN | |
Solder Cup | |
Straight | |
-55 | |
125 | |
18.64 | |
8 | |
Cable Mount | |
20 |
Install this DM51157-8 connector contact from ITT as a preventative measure against premature failure of your connections. It has a straight body orientation. This has a Connector D-Subminiature connector. This product is 18.64 mm long. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its wire is 20 AWG.