ITT CorporationDM53740-16Steckverbinder, Kontakt
Contact PIN 8 Size Crimp ST Cable Mount Loose
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
Coaxial | |
PIN | |
Crimp | |
Straight | |
5 | |
-55 | |
125 | |
Loose | |
26.34 | |
8 | |
Cable Mount |
This specially engineered DM53740-16 connector contact from ITT provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the crimp termination method. This product is 26.34 mm long.