Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
Coaxial | |
PIN | |
Crimp | |
Straight | |
5 | |
-55 | |
125 | |
26.34 | |
8 | |
Cable Mount |
This DM53740-5 connector contact from ITT is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. This product is 26.34 mm long. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.