ITT CorporationDM53743-5001Steckverbinder, Kontakt
Contact SKT 8 Size Solder RA Cable Mount
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
This DM53743-5001 connector contact from ITT comes with a variety of features based on the application. It has a right angle body orientation. It has a socket type gender. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. This product is 15.09 mm tall. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the solder termination method.