ITT CorporationDM53744-25Steckverbinder, Kontakt
Contact SKT 8 Size Solder Cup ST Cable Mount 12AWG
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Easily improve a secured connection with this specially engineered DM53744-25 connector contact from ITT. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 20 A. This has a Connector D-Subminiature connector. It uses the solder cup termination method. This product is 21.74 mm long. This connector contact has an operating temperature range of -55 °C to 125 °C. Its wire is 12 AWG.