ITT CorporationDM53745-27Steckverbinder, Kontakt
Contact PIN 8 Size Solder Cup ST Cable Mount 12AWG Loose
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
This DM53745-27 connector contact from ITT comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. This device has a maximum current rating of 20 A. This has a Connector D-Subminiature connector. It uses the solder cup termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its wire is 12 AWG. This product is 22 mm long.