C&KDM54J72S205Q3Wippschalter
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Implementing this DM54J72S205Q3 rocker switch from C&K Components will give the user complete control. It has a SPST configuration. This device has a maximum current rating of 10 A @ 125VAC. This rocker switch panel has a minimum operating temperature of -20 °C and a maximum of 85 °C. The DM54J72S205Q3 rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 20.83 mm long, 23.64 mm tall and 15 mm deep.