Delta ElectronicsDNL10S0A0S16PFDDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 12VIN 1-OUT 0.75V to 5V 16A 11-Pin SMD
Compliant | |
EAR99 | |
Obsolete | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 9.7(Max) |
Verpackungsbreite | 13.5 |
Verpackungslänge | 33 |
Leiterplatte geändert | 11 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD |
11 |
Provide the ability to switch between voltages by using this step down DNL10S0A0S16PFD DC to DC converter and switching regulator module. It has a voltage of 0.75 to 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.