Delta ElectronicsDNM10S0A0S10PFDDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 10VIN 1-OUT 0.75V to 5V 10A 7-Pin SMD
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
8.3 | |
10 | |
14 | |
0.75 to 5 | |
10 | |
DC/DC | |
Yes | |
Negative | |
-40 | |
85 | |
Adjustable | |
9 | |
Befestigung | Surface Mount |
Verpackungshöhe | 9.7(Max) |
Verpackungsbreite | 13.5 |
Verpackungslänge | 33 |
Leiterplatte geändert | 7 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD |
7 |
Provide the ability to switch between voltages by using this step down DNM10S0A0S10PFD DC to DC converter and switching regulator module. It has a voltage of 0.75 to 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.