Delta ElectronicsDNT12S0A0S03NFADC/DC-Wandler und Spannungsreglermodul
Module DC-DC 12VIN 1-OUT 0.75V to 5.5V 3A 5-Pin SMD
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
8.3 | |
12 | |
14 | |
0.75 to 5.5 | |
3 | |
DC/DC | |
480(Typ) | |
Yes | |
Negative | |
Adjustable | |
2.3 | |
Befestigung | Surface Mount |
Verpackungshöhe | 5.8 |
Verpackungsbreite | 11.7 |
Verpackungslänge | 20.6 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD |
5 |
Provide the ability to switch between voltages by using this step down DNT12S0A0S03NFA DC to DC converter and switching regulator module. It has a voltage of 0.75 to 5.5 V.