Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Switching | |
DIN Rail | |
White | |
AC/DC | |
1 | |
Fixed | |
24 | |
3.8 | |
170 | |
100 | |
240 | |
110 | |
250 | |
3000VAC | |
50 to 60 | |
93.7(Typ) | |
No | |
Push-In Connection | |
Push-In Connection | |
No | |
45mV(Max) | |
No | |
-25 | |
70 | |
296 | |
Befestigung | DIN Rail |
Verpackungshöhe | 159 mm |
Verpackungsbreite | 45 mm |