Diodes IncorporatedDP350T05-7GP BJT

Trans GP BJT PNP 350V 0.5A 300mW 3-Pin SOT-23 T/R

Diodes Zetex has the solution to your circuit's high-voltage requirements with their PNP DP350T05-7 general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 350 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

4.195 Stück: morgen versandbereit

    Total0,14 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2313+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      4195
      Country Of origin:
      China
         
      • Price: 0,1400 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2313+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 4.195 Stück
      • Price: 0,1400 €