Bel Power SolutionsDP8140G-T050DC/DC-Wandler und Spannungsreglermodul
Module DC-DC 1-OUT 0.7V to 5.5V 40A 17-Pin Tray
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 31.67 |
Verpackungsbreite | 14 |
Verpackungslänge | 45.72 |
Leiterplatte geändert | 17 |
17 |
Provide the ability to switch between voltages by using this step down DP8140G-T050 DC to DC converter and switching regulator module. It has a voltage of 0.7 to 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.