RIGOL Technologies, IncDP832A RIGOL Triple output, Bench Power Supply, 0V to 30VWerkstattnetzteile
A programmable 195 W linear power supply with low ripple, low noise, fast transient response and 3 separate power outputs.
The RIGOL DP832A combines the ability to source, analyze, and coordinate over time on a powerful platform. Having three independent outputs the power supply provides two 30V/3A outputs and a single 5 V/3A output. This provides designers a convenient range of power arrangements such as dual rail for analog components (via the two 30 V outputs) and a power rail for logic components (via the 5V output). The low ripple and noise of < 350μVrms/2mVpp makes this power supply ideal for quality control, R&D lab testing and even power for RF/MW circuits. The power supply is programmable via various interfaces including USB, USB-GPIB, LAN, RS232 and Digital IO. Information about the status of the power supply including voltage output, current draw and power consumption is displayed on a 3.5” colour TFT with a whole range of buttons logically placed to change settings on the fly.
Drawings / Package
Key Features
-
3 outputs
-
2 x 30V / 3A
-
1 x 5V / 3A
-
-
Total power up to 195W
-
Low ripple and noise of 350μVrms / 2mVpp
-
Transient time less than 50µs
-
Excellent load regulation rate of < 0.01% + 2mV and < 0.01% + 250μA
-
Operates on most main input voltages (Vac): 110, 115, 230, 250
-
3.5” TFT display with voltage, current, power and timed waveform displays
General Applications
-
R&D – lab testing
-
Education – electronic workbenches for schools and universities
-
Production – testing fabricated circuits in automotive industries
-
Quality control – product testing
-
Energy measurements – designing low-power Internet of Things equipment and sensors
DP832 Benchtop DC Power Supply
oCompliant | |
EAR99 | |
Active | |
DP832A | |
Automotive | No |
PPAP | No |