TE ConnectivityDPS9131AKSchalter, Daumenrad
Switch Thumb-Pushwheel Thumbwheel BCD 20VAC 20VDC PC Board Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.32 | |
Automotive | No |
PPAP | No |
The best way to implement a custom user code is by using this DPS9131AK thumb-pushwheel switch from TE Connectivity. This thumbwheel switch has a minimum operating temperature of -20 °C and a maximum of 80 °C. The DPS9131AK thumbwheel switch has a pc board termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 46 mm deep.
EDA / CAD Models |