ITT CorporationDPX4W8-33S-0001Steckverbinder, rechteckig
Conn Rack and Panel ARINC 404 SKT 8Coaxial POS Crimp ST Panel Mount
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Ensure a strong, reliable connection between two electronic components using ITT's rack and panel arinc 404 DPX4W8-33S-0001 USB connector. It has a straight body orientation. This socket type connector's 8coaxial contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. DPX4W8-33S-0001 is housed in diallyl phthalate|epoxy. It uses the crimp termination method. This product is 78.99 mm tall.