ITT CorporationDPXB-13-34P-0101Steckverbinder, rechteckig
Conn Rack and Panel ARINC 404 PIN 13 POS Crimp ST Panel Mount
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Rack and Panel ARINC 404 | |
PL | |
13 | |
Crimp | |
Straight | |
PIN | |
51.11 | |
50.8 | |
Copper Alloy | |
Gold | |
Panel Mount |
Printed circuit boards, wires, or any other electronic component can be easily and reliably connected together using one of ITT's rack and panel arinc 404 DPXB-13-34P-0101 USB connectors. This PL connector's 13 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. DPXB-13-34P-0101 is housed in aluminum alloy. It uses the crimp termination method. This product is 50.8 mm tall.