ITT CorporationDPXBMA-57-33S-0301Steckverbinder, rechteckig
Conn Rack and Panel ARINC 404 SKT 57Signal POS Crimp ST Panel Mount
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
This rack and panel arinc 404 DPXBMA-57-33S-0301 USB connector from ITT is an ideal solution for versatile electrical connections. This socket type connector's 57signal contacts that are made out of copper alloy and plated with gold. This is a 6-row connector. It has a plug type gender. It has a straight body orientation. DPXBMA-57-33S-0301 is housed in aluminum alloy. It uses the crimp termination method. This product is 52 mm tall.