Mean Well EnterprisesDR-RDN20DC/DC-Spannungsversorgung
DC/DC Power Supply Single-OUT 30V 20A 10-Pin
Compliant | |
EAR99 | |
Obsolete | |
DR-RDN20 | |
Automotive | No |
PPAP | No |
Befestigung | DIN Rail |
Verpackungshöhe | 125.2 |
Verpackungsbreite | 55.5 |
Verpackungslänge | 100 |
Leiterplatte geändert | 10 |
10 |
Thanks to Mean-Well USA, Inc.'s DR-RDN20 DC to DC power supply, you can step the input power supply to your project as you need it. It has a voltage of 30 V. This part has an input voltage of 21 to 28 V. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.