EatonDRA74-220-RInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 22.25uH/22uH 20% 100KHz Ferrite 1.68A 0.12Ohm DCR Automotive AEC-Q200 T/R
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Unknown |
Power | |
Drum Core | |
Shielded | |
Ferrite | |
22.25u(OCL)/22u | |
20% | |
100K | |
1.68 | |
1.96 | |
0.12 | |
2 | |
-40 | |
165 | |
Tape and Reel | |
Surface Mount | |
7.6 | |
7.6 | |
4.35 |
EDA / CAD Models |