Delta ElectronicsDRC-24V100W1AZ
AC/DC Power Supply Single-OUT 24V 3.8A 91.2W 6-Pin Carton
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
DIN Rail | |
Black | |
AC/DC | |
1 | |
Fixed | |
24 | |
3.8 | |
91.2 | |
90 | |
264 | |
125 | |
375 | |
3000VAC | |
0.5% | |
1% | |
2.2 | |
47 to 63 | |
±2 | |
89(Min) | |
No | |
Yes | |
No | |
-25 | |
71 | |
Carton | |
350 | |
Befestigung | DIN Rail |
Verpackungshöhe | 55.6 |
Verpackungsbreite | 89.9 |
Verpackungslänge | 91 |
Leiterplatte geändert | 6 |
6 |
This DRC-24V100W1AZ AC to DC power supply from Delta Electronics converts an alternating current source to a direct current supply. It has a voltage of 75 V and maximum output power of 5% W. This part's >=50 outputs can handle a current up to 20 A. This part has a temperature range of -50 °C to 150 °C.