PanasonicDRC5143T0LDigital-BJT
Trans Digital BJT NPN 50V 100mA 3-Pin SMini3-F2-B T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
50 | |
100 | |
160@5mA@10V | |
4.7 | |
0.25@0.5mA@10mA | |
150 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.89 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 3 |
Lieferantenverpackung | SMini3-F2-B |
3 | |
Leitungsform | Flat |
If you are building a digital signal processing device, make sure to use Panasonic's NPN DRC5143T0L digital transistor's within your circuit! This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 160@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.5mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 150 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |