PanasonicDRC9113Z0LDigital-BJT
Trans Digital BJT NPN 50V 100mA 3-Pin SSMini3-F3-B T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
50 | |
100 | |
30@5mA@10V | |
1 | |
0.1 | |
0.25@0.5mA@10mA | |
125 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65(Max) |
Verpackungsbreite | 0.85 |
Verpackungslänge | 1.6 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SSMini3-F3-B |
Lieferantenverpackung | SSMini3-F3-B |
3 | |
Leitungsform | Flat |
Panasonic's NPN DRC9113Z0L digital transistor is the ideal component to use in situations where digital signal processing is required. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 30@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.5mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 125 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This transistor has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |