TE ConnectivityDRM10RA04DIP-Schalter
Switch DIP N.O./N.C. SP10T 10 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Rotary DIP Switch | |
Shaft | |
SP10T | |
N.O./N.C. | |
10 | |
20 | |
20 | |
0.4@20VAC 20VDC | |
300VAC | |
1000 | |
50 | |
10000 | |
BCD | |
7.3 | |
No | |
Through Hole | |
PC Pins | |
2.54 | |
6 | |
5.08 | |
5.08 | |
Right Angle | |
-30 | |
85 | |
Tube | |
10 | |
19.3 | |
10.5 |
The DRM10RA04 dual in-line package switch, developed by TE Connectivity, can give you electronic flow control within your printed circuit board. It has a SP10T configuration. This DIP switch has an operating temperature range of -30 °C to 85 °C. The DRM10RA04 DIP switch has a PC pin termination style. This product is 10 mm long, 10.5 mm tall and 19.3 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product's terminal pitch is 2.54 mm.