Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504406018 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Regulated | |
DIN Rail | |
White and Blue | |
AC/DC | |
1 | |
Fixed | |
24 | |
10 | |
240 | |
85 | |
264 | |
120 | |
375 | |
Screw Terminal Block | |
Screw Terminal Block | |
No | |
No | |
-20 | |
75 | |
Carton | |
Befestigung | DIN Rail |
Verpackungshöhe | 118.5 |
Verpackungsbreite | 85 |
Verpackungslänge | 121 |
Your electronic devices will need this DRP024V240W1AA AC to DC power supply from Delta Electronics to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 240 W. This part's single output can handle a current up to 10 A. This part has a minimum operating temperature of -20 °C and a maximum of 75 °C.