EatonDRQ127-330-RInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 33.92uH/135.7uH 20% 100KHz Ferrite 3.23A/1.61A 0.06Ohm/0.241Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Drum Core | |
Shielded | |
Ferrite | |
33.92u|135.7u | |
20% | |
100K | |
3.23|1.61 | |
6.22|3.11 | |
0.06(Typ)|0.241(Typ) | |
4 | |
N/A | |
-40 | |
125 | |
Tape and Reel | |
N/R | |
12.5 | |
12.5 | |
8 |
Save valuable space on a PCB with this power DRQ127-330-R surface mount inductor from Eaton. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 3.23|1.61 A with a maximum resistance of 60m(Typ)|241m(Typ) Ohm. It has a tolerance of 20%. It has an inductance of 33.92u|135.7u H. This device is made with drum core technology. This product is 12.5 mm long, 8 mm tall and 12.5 mm deep. Its test frequency is 100K Hz.