Reduced Price
LittelfuseDRR-129-67-73Reedschalter
Switch Reed N.O. 3A 280VAC 400VDC 100VA 4.5ms 100mOhm
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Form A | |
N.O. | |
3 | |
6 | |
100 | |
67 to 73 | |
600VDC | |
4.5 | |
2.5 | |
10000 | |
100 | |
Through Hole | |
Axial | |
Contacts | |
Hermetic | |
-40 | |
125 | |
50.8 | |
5.25 | |
82.55 |
This DRR-129-67-73 reed switch from Littelfuse is normally closed but when introduced to a magnetic field this switch will open. This device has a maximum current rating of 3. This reed switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The DRR-129-67-73 reed switch has an axial termination style. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 400 VDC. This product is 82.55 mm long.