Texas InstrumentsDRV5013AGQDBZRQ1Hall-Sensor
Hall Effect Sensor Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.4(Max) mm |
Verpackungslänge | 3.04(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
In response to a magnetic field, this precision engineered DRV5013AGQDBZRQ1 Hall effect sensor from Texas Instruments varies its output voltage. This device's minimum operating supply voltage of 2.5 V, while its maximum is 38 V. This part has a temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
EDA / CAD Models |