Compliant | |
EAR99 | |
Obsolete | |
DRV5033AJQDBZT | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
10 | |
34 | |
120 | |
0.031 | |
2.5 | |
12|15|18|24|3.3|5|9 | |
38 | |
2700(Typ) | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 3.04(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
By using it to detect a magnetic field, this DRV5033AJQDBZT Hall effect sensor from Texas Instruments can then act as a proximity switch, speed detector, or current sensor. This device's minimum operating supply voltage of 2.5 V, while its maximum is 38 V. This part has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |